Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 930K+ Logic Cells 533MHz, 1.333GHz 1760-FCBGA (42.5x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU46DR-2FSVH1760I

DigiKey Part Number
122-XCZU46DR-2FSVH1760I-ND
Manufacturer
Manufacturer Product Number
XCZU46DR-2FSVH1760I
Description
IC ZUP RFSOC A53 FPGA 1760BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 930K+ Logic Cells 533MHz, 1.333GHz 1760-FCBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
533MHz, 1.333GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 930K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1760-BBGA, FCBGA
Supplier Device Package
1760-FCBGA (42.5x42.5)
Number of I/O
574
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132.729,89000 €32.729,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32.729,89000 €
Unit Price with VAT:38.948,56910 €