
XCZU1EG-1SBVA484I | |
|---|---|
DigiKey Part Number | 122-XCZU1EG-1SBVA484I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU1EG-1SBVA484I |
Description | IC ZUP MPSOC A53 FPGA 484BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ 500MHz, 600MHz, 1.2GHz 484-FCBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | - | |
Speed | 500MHz, 600MHz, 1.2GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 484-BFBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (19x19) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,00000 € | 320,00 € |
| Unit Price without VAT: | 320,00000 € |
|---|---|
| Unit Price with VAT: | 380,80000 € |









