Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 448 391168000 2586150 2577-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU9P-2FLGA2577E

DigiKey Part Number
XCVU9P-2FLGA2577E-ND
Manufacturer
Manufacturer Product Number
XCVU9P-2FLGA2577E
Description
IC FPGA 448 I/O 2577FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 448 391168000 2586150 2577-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
147780
Number of Logic Elements/Cells
2586150
Total RAM Bits
391168000
Number of I/O
448
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2577-FCBGA (52.5x52.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
155.533,34000 €55.533,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55.533,34000 €
Unit Price with VAT:66.084,67460 €