
XCVU9P-2FLGA2104E | |
|---|---|
DigiKey Part Number | XCVU9P-2FLGA2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU9P-2FLGA2104E |
Description | IC FPGA 832 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 832 391168000 2586150 2104-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCVU9P-2FLGA2104E Models |
Category | Total RAM Bits 391168000 |
Mfr | Number of I/O 832 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 147780 | Supplier Device Package 2104-FCBGA (47.5x47.5) |
Number of Logic Elements/Cells 2586150 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55.194,99000 € | 55.194,99 € |
| Unit Price without VAT: | 55.194,99000 € |
|---|---|
| Unit Price with VAT: | 65.682,03810 € |




