
XCVU7P-L2FLVB2104E | |
|---|---|
DigiKey Part Number | XCVU7P-L2FLVB2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU7P-L2FLVB2104E |
Description | IC FPGA 702 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 702 260812800 1724100 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 260812800 |
Mfr | Number of I/O 702 |
Series | Voltage - Supply 0.698V ~ 0.742V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 110°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 98520 | Supplier Device Package 2104-FCBGA (47.5x47.5) |
Number of Logic Elements/Cells 1724100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45.043,94000 € | 45.043,94 € |
| Unit Price without VAT: | 45.043,94000 € |
|---|---|
| Unit Price with VAT: | 53.602,28860 € |




