
XCVU7P-2FLVB2104E | |
|---|---|
DigiKey Part Number | XCVU7P-2FLVB2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU7P-2FLVB2104E |
Description | IC FPGA 702 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 702 260812800 1724100 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 98520 | |
Number of Logic Elements/Cells | 1724100 | |
Total RAM Bits | 260812800 | |
Number of I/O | 702 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2104-FCBGA (47.5x47.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35.065,66000 € | 35.065,66 € |
| Unit Price without VAT: | 35.065,66000 € |
|---|---|
| Unit Price with VAT: | 41.728,13540 € |




