Image for XCVU45P-L2FSVH2104E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU45P-L2FSVH2104E

DigiKey Part Number
122-XCVU45P-L2FSVH2104E-ND
Manufacturer
Manufacturer Product Number
XCVU45P-L2FSVH2104E
Description
IC FPGA 416 I/O 2104FCBGA
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 416 49597645 1906800 2104-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
49597645
Mfr
Number of I/O
416
Series
Voltage - Supply
0.698V ~ 0.742V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
108960
Supplier Device Package
2104-FCBGA (47.5x47.5)
Number of Logic Elements/Cells
1906800
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable