
XCVU35P-L2FSVH2892E | |
|---|---|
DigiKey Part Number | 122-XCVU35P-L2FSVH2892E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU35P-L2FSVH2892E |
Description | IC FPGA 416 I/O 2892FCBGA |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 416 49597645 1906800 2892-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 49597645 |
Mfr | Number of I/O 416 |
Series | Voltage - Supply 0.698V ~ 0.742V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 108960 | Supplier Device Package 2892-FCBGA (55x55) |
Number of Logic Elements/Cells 1906800 | Base Product Number |

