
XCVU35P-2FSVH2892E | |
|---|---|
DigiKey Part Number | 122-XCVU35P-2FSVH2892E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU35P-2FSVH2892E |
Description | IC FPGA 416 I/O 2892FCBGA |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 416 49597645 1906800 2892-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 108960 | |
Number of Logic Elements/Cells | 1906800 | |
Total RAM Bits | 49597645 | |
Number of I/O | 416 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2892-FCBGA (55x55) | |
Base Product Number |

