Image for XCVU31P-L2FSVH1924E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU31P-L2FSVH1924E

DigiKey Part Number
122-XCVU31P-L2FSVH1924E-ND
Manufacturer
Manufacturer Product Number
XCVU31P-L2FSVH1924E
Description
IC FPGA 208 I/O 1924FCBGA
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 208 24746394 961800 1924-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
24746394
Mfr
Number of I/O
208
Series
Voltage - Supply
0.698V ~ 0.742V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
54960
Supplier Device Package
1924-FCBGA (45x45)
Number of Logic Elements/Cells
961800
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable