Image for XCVU31P-3FSVH1924E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU31P-3FSVH1924E

DigiKey Part Number
122-XCVU31P-3FSVH1924E-ND
Manufacturer
Manufacturer Product Number
XCVU31P-3FSVH1924E
Description
IC FPGA 208 I/O 1924FCBGA
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 208 24746394 961800 1924-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
54960
Number of Logic Elements/Cells
961800
Total RAM Bits
24746394
Number of I/O
208
Voltage - Supply
0.873V ~ 0.927V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1924-FCBGA (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable