
XCVU29P-2FSGA2577I | |
|---|---|
DigiKey Part Number | 122-XCVU29P-2FSGA2577I-ND |
Manufacturer | |
Manufacturer Product Number | XCVU29P-2FSGA2577I |
Description | IC FPGA 448 I/O 2577FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 448 99090432 3780000 2577-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 216000 | |
Number of Logic Elements/Cells | 3780000 | |
Total RAM Bits | 99090432 | |
Number of I/O | 448 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2577-FCBGA (52.5x52.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107.112,40000 € | 107.112,40 € |
| Unit Price without VAT: | 107.112,40000 € |
|---|---|
| Unit Price with VAT: | 127.463,75600 € |

