
XCVU23P-1VSVA1365E | |
|---|---|
DigiKey Part Number | 122-XCVU23P-1VSVA1365E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU23P-1VSVA1365E |
Description | IC FPGA VIRTEX-UP 1365FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 364 77909197 2252250 1365-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 128700 | |
Number of Logic Elements/Cells | 2252250 | |
Total RAM Bits | 77909197 | |
Number of I/O | 364 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1365-FCBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39.499,96000 € | 39.499,96 € |
| Unit Price without VAT: | 39.499,96000 € |
|---|---|
| Unit Price with VAT: | 47.004,95240 € |

