
XCVU19P-1FSVB3824E | |
|---|---|
DigiKey Part Number | 122-XCVU19P-1FSVB3824E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU19P-1FSVB3824E |
Description | IC FPGA VIRTEX-UP 3824FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 2072 61236838 8937600 3824-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 510720 | |
Number of Logic Elements/Cells | 8937600 | |
Total RAM Bits | 61236838 | |
Number of I/O | 2072 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 3824-FCBGA (65x65) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64.033,40000 € | 64.033,40 € |
| Unit Price without VAT: | 64.033,40000 € |
|---|---|
| Unit Price with VAT: | 76.199,74600 € |


