Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 416 150937600 2349900 2104-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU190-2FLGC2104E

DigiKey Part Number
XCVU190-2FLGC2104E-ND
Manufacturer
Manufacturer Product Number
XCVU190-2FLGC2104E
Description
IC FPGA 416 I/O 2104FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 416 150937600 2349900 2104-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
150937600
Mfr
Number of I/O
416
Series
Voltage - Supply
0.922V ~ 0.979V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
134280
Supplier Device Package
2104-FCBGA (47.5x47.5)
Number of Logic Elements/Cells
2349900
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145.323,85000 €45.323,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45.323,85000 €
Unit Price with VAT:53.935,38150 €