
XCVU190-2FLGA2577E | |
|---|---|
DigiKey Part Number | XCVU190-2FLGA2577E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU190-2FLGA2577E |
Description | IC FPGA 448 I/O 2577FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 448 150937600 2349900 2577-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 134280 | |
Number of Logic Elements/Cells | 2349900 | |
Total RAM Bits | 150937600 | |
Number of I/O | 448 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2577-FCBGA (52.5x52.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51.739,32000 € | 51.739,32 € |
| Unit Price without VAT: | 51.739,32000 € |
|---|---|
| Unit Price with VAT: | 61.569,79080 € |




