
XCVU160-2FLGB2104E | |
|---|---|
DigiKey Part Number | XCVU160-2FLGB2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU160-2FLGB2104E |
Description | IC FPGA 702 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 702 130969600 2026500 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 130969600 |
Mfr | Number of I/O 702 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 115800 | Supplier Device Package 2104-FCBGA (47.5x47.5) |
Number of Logic Elements/Cells 2026500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37.552,10000 € | 37.552,10 € |
| Unit Price without VAT: | 37.552,10000 € |
|---|---|
| Unit Price with VAT: | 44.686,99900 € |




