
XCVU13P-2FHGA2104E | |
|---|---|
DigiKey Part Number | XCVU13P-2FHGA2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU13P-2FHGA2104E |
Description | IC FPGA 832 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 832 514867200 3780000 2104-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCVU13P-2FHGA2104E Models |
Category | Total RAM Bits 514867200 |
Mfr | Number of I/O 832 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216000 | Supplier Device Package 2104-FCBGA (52.5x52.5) |
Number of Logic Elements/Cells 3780000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75.770,40000 € | 75.770,40 € |
| Unit Price without VAT: | 75.770,40000 € |
|---|---|
| Unit Price with VAT: | 90.166,77600 € |




