
XCVU11P-L2FLGF1924E | |
|---|---|
DigiKey Part Number | XCVU11P-L2FLGF1924E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU11P-L2FLGF1924E |
Description | IC FPGA 624 I/O 1924FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 624 396150400 2835000 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 162000 | |
Number of Logic Elements/Cells | 2835000 | |
Total RAM Bits | 396150400 | |
Number of I/O | 624 | |
Voltage - Supply | 0.698V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1924-FCBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67.770,44000 € | 67.770,44 € |
| Unit Price without VAT: | 67.770,44000 € |
|---|---|
| Unit Price with VAT: | 80.646,82360 € |




