
XCVP1502-2MSEVSVA3340 | |
|---|---|
DigiKey Part Number | 122-XCVP1502-2MSEVSVA3340-ND |
Manufacturer | |
Manufacturer Product Number | XCVP1502-2MSEVSVA3340 |
Description | IC VERSAL PREM ACAP FPGA 3340BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Premium FPGA, 3.7M Logic Cells 600MHz, 1.4GHz 3340-FCBGA (55x55) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 600MHz, 1.4GHz |
Packaging Tray | Primary Attributes Versal™ Premium FPGA, 3.7M Logic Cells |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 3340-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 3340-FCBGA (55x55) |
RAM Size 256KB | Number of I/O 486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32.710,68000 € | 32.710,68 € |
| Unit Price without VAT: | 32.710,68000 € |
|---|---|
| Unit Price with VAT: | 38.925,70920 € |

