Image for XCVP1402-2MLEVSVA3340 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVP1402-2MLEVSVA3340

DigiKey Part Number
122-XCVP1402-2MLEVSVA3340-ND
Manufacturer
Manufacturer Product Number
XCVP1402-2MLEVSVA3340
Description
XCVP1402-2MLEVSVA3340
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ Premium FPGA, 2.2M Logic Cells 600MHz, 1.4GHz 3340-FCBGA (55x55)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
600MHz, 1.4GHz
Packaging
Bulk
Primary Attributes
Versal™ Premium FPGA, 2.2M Logic Cells
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
3340-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
3340-FCBGA (55x55)
RAM Size
256KB
Number of I/O
608
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130.969,91000 €30.969,91 €
Manufacturers Standard Package
Unit Price without VAT:30.969,91000 €
Unit Price with VAT:36.854,19290 €