
XCVP1402-2LLEVSVD2197 | |
|---|---|
DigiKey Part Number | 122-XCVP1402-2LLEVSVD2197-ND |
Manufacturer | |
Manufacturer Product Number | XCVP1402-2LLEVSVD2197 |
Description | XCVP1402-2LLEVSVD2197 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ Premium FPGA, 2.2M Logic Cells 450MHz, 1.08GHz 2197-FCBGA (45x45) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 450MHz, 1.08GHz |
Packaging Bulk | Primary Attributes Versal™ Premium FPGA, 2.2M Logic Cells |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 2197-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 2197-FCBGA (45x45) |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34.339,21000 € | 34.339,21 € |
| Unit Price without VAT: | 34.339,21000 € |
|---|---|
| Unit Price with VAT: | 40.863,65990 € |

