
XCVP1052-2MSENFVI1369 | |
|---|---|
DigiKey Part Number | 122-XCVP1052-2MSENFVI1369-ND |
Manufacturer | |
Manufacturer Product Number | XCVP1052-2MSENFVI1369 |
Description | XCVP1052-2MSENFVI1369 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ Premium FPGA, 1M Logic Cells 600MHz, 1.4GHz 1369-FCBGA (35x35) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 600MHz, 1.4GHz |
Packaging Bulk | Primary Attributes Versal™ Premium FPGA, 1M Logic Cells |
Part Status Active | Operating Temperature 0°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 1369-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 1369-FCBGA (35x35) |
RAM Size 256KB | Number of I/O 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.784,81000 € | 12.784,81 € |
| Unit Price without VAT: | 12.784,81000 € |
|---|---|
| Unit Price with VAT: | 15.213,92390 € |

