
XCVP1002-2MSIVFVF1760 | |
|---|---|
DigiKey Part Number | 122-XCVP1002-2MSIVFVF1760-ND |
Manufacturer | |
Manufacturer Product Number | XCVP1002-2MSIVFVF1760 |
Description | XCVP1002-2MSIVFVF1760 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ Premium FPGA, 833k Logic Cells 600MHz, 1.4GHz 1760-FCBGA (40x40) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 600MHz, 1.4GHz |
Packaging Bulk | Primary Attributes Versal™ Premium FPGA, 833k Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 1760-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 1760-FCBGA (40x40) |
RAM Size 256KB | Number of I/O 402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.808,37000 € | 12.808,37 € |
| Unit Price without VAT: | 12.808,37000 € |
|---|---|
| Unit Price with VAT: | 15.241,96030 € |

