
XCVM2902-2MLIVFVF1760 | |
|---|---|
DigiKey Part Number | 122-XCVM2902-2MLIVFVF1760-ND |
Manufacturer | |
Manufacturer Product Number | XCVM2902-2MLIVFVF1760 |
Description | XCVM2902-2MLIVFVF1760 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Prime FPGA, 2.2M Logic Cells 600MHz, 1.4GHz 1760-FCBGA (40x40) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 600MHz, 1.4GHz | |
Primary Attributes | Versal™ Prime FPGA, 2.2M Logic Cells | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Supplier Device Package | 1760-FCBGA (40x40) | |
Number of I/O | 586 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21.416,34000 € | 21.416,34 € |
| Unit Price without VAT: | 21.416,34000 € |
|---|---|
| Unit Price with VAT: | 25.485,44460 € |

