
XCVM2902-1LSIVFVF1760 | |
|---|---|
DigiKey Part Number | 122-XCVM2902-1LSIVFVF1760-ND |
Manufacturer | |
Manufacturer Product Number | XCVM2902-1LSIVFVF1760 |
Description | XCVM2902-1LSIVFVF1760 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Prime FPGA, 2.2M Logic Cells 400MHz, 1GHz 1760-FCBGA (40x40) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 400MHz, 1GHz |
Packaging Bulk | Primary Attributes Versal™ Prime FPGA, 2.2M Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Supplier Device Package 1760-FCBGA (40x40) |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Number of I/O 586 |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21.183,67000 € | 21.183,67 € |
| Unit Price without VAT: | 21.183,67000 € |
|---|---|
| Unit Price with VAT: | 25.208,56730 € |

