
XCVM2202-1MLINSVH1369 | |
|---|---|
DigiKey Part Number | 122-XCVM2202-1MLINSVH1369-ND |
Manufacturer | |
Manufacturer Product Number | XCVM2202-1MLINSVH1369 |
Description | XCVM2202-1MLINSVH1369 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Prime FPGA, 1M Logic Cells 600MHz, 1.3GHz 1369-FCBGA (35x35) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 600MHz, 1.3GHz |
Packaging Bulk | Primary Attributes Versal™ Prime FPGA, 1M Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 1369-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 1369-FCBGA (35x35) |
RAM Size 256KB | Number of I/O 446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.249,78000 € | 10.249,78 € |
| Unit Price without VAT: | 10.249,78000 € |
|---|---|
| Unit Price with VAT: | 12.197,23820 € |

