New Product
Image for XCVM2152-2MSINFVD1024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVM2152-2MSINFVD1024

DigiKey Part Number
122-XCVM2152-2MSINFVD1024-ND
Manufacturer
Manufacturer Product Number
XCVM2152-2MSINFVD1024
Description
IC FPGA VERSAL PRIME 1024BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 757K Logic Cells 600MHz, 1.4GHz 1024-FCBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
600MHz, 1.4GHz
Packaging
Tray
Primary Attributes
Versal™ Prime FPGA, 757K Logic Cells
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Architecture
MPU, FPGA
Package / Case
1024-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
1024-FCBGA (31x31)
RAM Size
256KB
Number of I/O
356
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17.045,52000 €7.045,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7.045,52000 €
Unit Price with VAT:8.384,16880 €