
XCVM2152-2HSINFVD1024 | |
|---|---|
DigiKey Part Number | 122-XCVM2152-2HSINFVD1024-ND |
Manufacturer | |
Manufacturer Product Number | XCVM2152-2HSINFVD1024 |
Description | IC FPGA VERSAL PRIME 1024BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 757K Logic Cells 800MHz, 1.65GHz 1024-FCBGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz, 1.65GHz | |
Primary Attributes | Versal™ Prime FPGA, 757K Logic Cells | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 1024-BFBGA, FCBGA | |
Supplier Device Package | 1024-FCBGA (31x31) | |
Number of I/O | 356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.520,81000 € | 7.520,81 € |
| Unit Price without VAT: | 7.520,81000 € |
|---|---|
| Unit Price with VAT: | 8.949,76390 € |

