
XCVM1802-1MLIVSVD1760 | |
|---|---|
DigiKey Part Number | 122-XCVM1802-1MLIVSVD1760-ND |
Manufacturer | |
Manufacturer Product Number | XCVM1802-1MLIVSVD1760 |
Description | IC VERSAL AICORE FPGA 1760BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 1.9M Logic Cells 600MHz, 1.3GHz 1760-FCBGA (40x40) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 600MHz, 1.3GHz |
Packaging Tray | Primary Attributes Versal™ Prime FPGA, 1.9M Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 1760-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 1760-FCBGA (40x40) |
RAM Size 256KB | Number of I/O 726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.923,50000 € | 13.923,50 € |
| Unit Price without VAT: | 13.923,50000 € |
|---|---|
| Unit Price with VAT: | 16.568,96500 € |

