
XCVM1802-1LSIVSVA2197 | |
|---|---|
DigiKey Part Number | 122-XCVM1802-1LSIVSVA2197-ND |
Manufacturer | |
Manufacturer Product Number | XCVM1802-1LSIVSVA2197 |
Description | IC VERSAL AICORE FPGA 2197BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 1.9M Logic Cells 400MHz, 1GHz 2197-FCBGA (45x45) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 400MHz, 1GHz |
Packaging Tray | Primary Attributes Versal™ Prime FPGA, 1.9M Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 2197-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 2197-FCBGA (45x45) |
RAM Size 256KB | Number of I/O 770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.536,25000 € | 14.536,25 € |
| Unit Price without VAT: | 14.536,25000 € |
|---|---|
| Unit Price with VAT: | 17.298,13750 € |

