Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 1.2M Logic Cells 600MHz, 1.4GHz 1369-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVM1402-2MSINSVF1369

DigiKey Part Number
122-XCVM1402-2MSINSVF1369-ND
Manufacturer
Manufacturer Product Number
XCVM1402-2MSINSVF1369
Description
IC VERSALPRIME ACAP FPGA 1369BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 1.2M Logic Cells 600MHz, 1.4GHz 1369-FCBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
600MHz, 1.4GHz
Series
Primary Attributes
Versal™ Prime FPGA, 1.2M Logic Cells
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
1369-BFBGA, FCBGA
Architecture
MPU, FPGA
Supplier Device Package
1369-FCBGA (35x35)
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Number of I/O
424
Peripherals
DDR, DMA, PCIe
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
Tray
QuantityUnit PriceExt Price
19.083,50000 €9.083,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9.083,50000 €
Unit Price with VAT:10.809,36500 €