
XCVM1402-2MLIVFVC1596 | |
|---|---|
DigiKey Part Number | 122-XCVM1402-2MLIVFVC1596-ND |
Manufacturer | |
Manufacturer Product Number | XCVM1402-2MLIVFVC1596 |
Description | IC VERSALPRIME ACAP FPGA 1596BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 1.2M Logic Cells 600MHz, 1.4GHz 1596-BGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | - | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 600MHz, 1.4GHz | |
Primary Attributes | Versal™ Prime FPGA, 1.2M Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 1596-BFBGA | |
Supplier Device Package | 1596-BGA (37.5x37.5) | |
Number of I/O | 748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.805,34000 € | 9.805,34 € |
| Unit Price without VAT: | 9.805,34000 € |
|---|---|
| Unit Price with VAT: | 11.668,35460 € |

