
XCVM1402-2MLEVFVC1596 | |
|---|---|
DigiKey Part Number | 122-XCVM1402-2MLEVFVC1596-ND |
Manufacturer | |
Manufacturer Product Number | XCVM1402-2MLEVFVC1596 |
Description | IC VERSALPRIME ACAP FPGA 1596BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 1.2M Logic Cells 600MHz, 1.4GHz 1596-BGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 600MHz, 1.4GHz |
Series | Primary Attributes Versal™ Prime FPGA, 1.2M Logic Cells |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1596-BFBGA |
Architecture MPU, FPGA | Supplier Device Package 1596-BGA (37.5x37.5) |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Number of I/O 748 |
Peripherals DDR, DMA, PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.888,25000 € | 8.888,25 € |
| Unit Price without VAT: | 8.888,25000 € |
|---|---|
| Unit Price with VAT: | 10.577,01750 € |

