
XCVM1302-2MSINSVF1369 | |
|---|---|
DigiKey Part Number | 122-XCVM1302-2MSINSVF1369-ND |
Manufacturer | |
Manufacturer Product Number | XCVM1302-2MSINSVF1369 |
Description | IC VERSALPRIME ACAP FPGA 1369BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 70k Logic Cells 600MHz, 1.4GHz 1369-FCBGA (35x35) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 600MHz, 1.4GHz |
Series | Primary Attributes Versal™ Prime FPGA, 70k Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1369-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 1369-FCBGA (35x35) |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Number of I/O 316 |
Peripherals DDR, DMA, PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.567,83000 € | 5.567,83 € |
| Unit Price without VAT: | 5.567,83000 € |
|---|---|
| Unit Price with VAT: | 6.625,71770 € |

