Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 70k Logic Cells 600MHz, 1.4GHz 1024-FCBGA (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVM1302-2MSENBVB1024

DigiKey Part Number
122-XCVM1302-2MSENBVB1024-ND
Manufacturer
Manufacturer Product Number
XCVM1302-2MSENBVB1024
Description
IC VERSALPRIME ACAP FPGA 1024BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ Prime Versal™ Prime FPGA, 70k Logic Cells 600MHz, 1.4GHz 1024-FCBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Flash Size
-
RAM Size
-
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
600MHz, 1.4GHz
Primary Attributes
Versal™ Prime FPGA, 70k Logic Cells
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
1024-BFBGA, FCBGA
Supplier Device Package
1024-FCBGA (31x31)
Number of I/O
316
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
Tray
QuantityUnit PriceExt Price
13.811,06000 €3.811,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3.811,06000 €
Unit Price with VAT:4.535,16140 €