Image for XCVE2802-1LSENSVH1369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVE2802-1LSENSVH1369

DigiKey Part Number
122-XCVE2802-1LSENSVH1369-ND
Manufacturer
Manufacturer Product Number
XCVE2802-1LSENSVH1369
Description
XCVE2802-1LSENSVH1369
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ AI Edge FPGA, 1M Logic Cells 400MHz, 1GHz 1369-FCBGA (35x35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
400MHz, 1GHz
Packaging
Bulk
Primary Attributes
Versal™ AI Edge FPGA, 1M Logic Cells
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
1369-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
1369-FCBGA (35x35)
RAM Size
256KB
Number of I/O
446
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130.700,53000 €30.700,53 €
Manufacturers Standard Package
Unit Price without VAT:30.700,53000 €
Unit Price with VAT:36.533,63070 €