Image for XCVE2602-2MLEVSVH1760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVE2602-2MLEVSVH1760

DigiKey Part Number
122-XCVE2602-2MLEVSVH1760-ND
Manufacturer
Manufacturer Product Number
XCVE2602-2MLEVSVH1760
Description
XCVE2602-2MLEVSVH1760
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ AI Edge FPGA, 820k Logic Cells 600MHz, 1.4GHz 1760-FCBGA (40x40)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
600MHz, 1.4GHz
Packaging
Bulk
Primary Attributes
Versal™ AI Edge FPGA, 820k Logic Cells
Part Status
Active
Operating Temperature
0°C ~ 110°C (TJ)
Architecture
MPU, FPGA
Package / Case
1760-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
1760-FCBGA (40x40)
RAM Size
256KB
Number of I/O
608
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122.948,00000 €22.948,00 €
Manufacturers Standard Package
Unit Price without VAT:22.948,00000 €
Unit Price with VAT:27.308,12000 €