Image for XCVE2302-1MSESFVA784 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVE2302-1MSESFVA784

DigiKey Part Number
122-XCVE2302-1MSESFVA784-ND
Manufacturer
Manufacturer Product Number
XCVE2302-1MSESFVA784
Description
XCVE2302-1MSESFVA784
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ AI Edge FPGA, 329K Logic Cells 600MHz, 1.3GHz 784-FCBGA (23x23)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
600MHz, 1.3GHz
Packaging
Bulk
Primary Attributes
Versal™ AI Edge FPGA, 329K Logic Cells
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
784-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
784-FCBGA (23x23)
RAM Size
256KB
Number of I/O
316
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.137,34000 €3.137,34 €
Manufacturers Standard Package
Unit Price without VAT:3.137,34000 €
Unit Price with VAT:3.733,43460 €