
XCVE2102-2LLISFVA784 | |
|---|---|
DigiKey Part Number | 122-XCVE2102-2LLISFVA784-ND |
Manufacturer | |
Manufacturer Product Number | XCVE2102-2LLISFVA784 |
Description | XCVE2102-2LLISFVA784 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ AI Edge FPGA, 80k Logic Cells 450MHz, 1.08GHz 784-FCBGA (23x23) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 450MHz, 1.08GHz |
Packaging Bulk | Primary Attributes Versal™ AI Edge FPGA, 80k Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 784-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 784-FCBGA (23x23) |
RAM Size 256KB | Number of I/O 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.823,34000 € | 2.823,34 € |
| Unit Price without VAT: | 2.823,34000 € |
|---|---|
| Unit Price with VAT: | 3.359,77460 € |

