
XCVE2102-1MSISBVA484 | |
|---|---|
DigiKey Part Number | 122-XCVE2102-1MSISBVA484-ND |
Manufacturer | |
Manufacturer Product Number | XCVE2102-1MSISBVA484 |
Description | XCVE2102-1MSISBVA484 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ AI Edge FPGA, 80k Logic Cells 600MHz, 1.3GHz 484-FCBGA (19x19) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 600MHz, 1.3GHz |
Packaging Bulk | Primary Attributes Versal™ AI Edge FPGA, 80k Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 484-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 484-FCBGA (19x19) |
RAM Size 256KB | Number of I/O 192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.414,86000 € | 1.414,86 € |
| Unit Price without VAT: | 1.414,86000 € |
|---|---|
| Unit Price with VAT: | 1.683,68340 € |

