
XCVE2002-2LLESBVA625 | |
|---|---|
DigiKey Part Number | 122-XCVE2002-2LLESBVA625-ND |
Manufacturer | |
Manufacturer Product Number | XCVE2002-2LLESBVA625 |
Description | XCVE2002-2LLESBVA625 |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ AI Edge FPGA, 43k Logic Cells 450MHz, 1.08GHz |
Category | RAM Size 256KB |
Manufacturer AMD | Peripherals DDR, DMA, PCIe |
Series | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Packaging Bulk | Speed 450MHz, 1.08GHz |
Part Status Active | Primary Attributes Versal™ AI Edge FPGA, 43k Logic Cells |
Architecture MPU, FPGA | Operating Temperature 0°C ~ 110°C (TJ) |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Number of I/O 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.452,82000 € | 1.452,82 € |
| Unit Price without VAT: | 1.452,82000 € |
|---|---|
| Unit Price with VAT: | 1.728,85580 € |

