Image for XCVE2002-1MSESBVA625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVE2002-1MSESBVA625

DigiKey Part Number
122-XCVE2002-1MSESBVA625-ND
Manufacturer
Manufacturer Product Number
XCVE2002-1MSESBVA625
Description
XCVE2002-1MSESBVA625
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ AI Edge FPGA, 43k Logic Cells 600MHz, 1.3GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DDR, DMA, PCIe
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
600MHz, 1.3GHz
Primary Attributes
Versal™ AI Edge FPGA, 43k Logic Cells
Operating Temperature
0°C ~ 100°C (TJ)
Number of I/O
294
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1690,29000 €690,29 €
Manufacturers Standard Package
Unit Price without VAT:690,29000 €
Unit Price with VAT:821,44510 €