
XCVE1752-2LLEVSVA2197 | |
|---|---|
DigiKey Part Number | 122-XCVE1752-2LLEVSVA2197-ND |
Manufacturer | |
Manufacturer Product Number | XCVE1752-2LLEVSVA2197 |
Description | IC VERSAL AI-EDGE FPGA 2197BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 1M Logic Cells 450MHz, 1.08GHz 2197-FCBGA (45x45) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 450MHz, 1.08GHz |
Series | Primary Attributes Versal™ AI Core FPGA, 1M Logic Cells |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case 2197-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 2197-FCBGA (45x45) |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Number of I/O 608 |
Peripherals DDR, DMA, PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32.533,06000 € | 32.533,06 € |
| Unit Price without VAT: | 32.533,06000 € |
|---|---|
| Unit Price with VAT: | 38.714,34140 € |

