
XCVC2802-2LLIVSVH1760 | |
|---|---|
DigiKey Part Number | 122-XCVC2802-2LLIVSVH1760-ND |
Manufacturer | |
Manufacturer Product Number | XCVC2802-2LLIVSVH1760 |
Description | IC FPGA VERSAL AI CORE 1760BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 1.1M Logic Cells 450MHz, 1.08GHz 1760-FCBGA (40x40) |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 450MHz, 1.08GHz |
Packaging Tray | Primary Attributes Versal™ AI Core FPGA, 1.1M Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 1760-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 1760-FCBGA (40x40) |
RAM Size 256KB | Number of I/O 608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71.537,60000 € | 71.537,60 € |
| Unit Price without VAT: | 71.537,60000 € |
|---|---|
| Unit Price with VAT: | 85.129,74400 € |

