New Product
Image for XCVC2602-2LLIVSVH1760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVC2602-2LLIVSVH1760

DigiKey Part Number
122-XCVC2602-2LLIVSVH1760-ND
Manufacturer
Manufacturer Product Number
XCVC2602-2LLIVSVH1760
Description
IC FPGA VERSAL AI CORE 1760BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 820K Logic Cells 450MHz, 1.08GHz 1760-FCBGA (40x40)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
450MHz, 1.08GHz
Packaging
Tray
Primary Attributes
Versal™ AI Core FPGA, 820K Logic Cells
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Architecture
MPU, FPGA
Package / Case
1760-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
1760-FCBGA (40x40)
RAM Size
256KB
Number of I/O
608
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139.707,77000 €39.707,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39.707,77000 €
Unit Price with VAT:47.252,24630 €