Image for XCVC2602-1LLINSVH1369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVC2602-1LLINSVH1369

DigiKey Part Number
122-XCVC2602-1LLINSVH1369-ND
Manufacturer
Manufacturer Product Number
XCVC2602-1LLINSVH1369
Description
XCVC2602-1LLINSVH1369
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 820K Logic Cells 400MHz, 1GHz 1369-FCBGA (35x35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
400MHz, 1GHz
Packaging
Bulk
Primary Attributes
Versal™ AI Core FPGA, 820K Logic Cells
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Architecture
MPU, FPGA
Package / Case
1369-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
1369-FCBGA (35x35)
RAM Size
256KB
Number of I/O
446
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127.094,83000 €27.094,83 €
Manufacturers Standard Package
Unit Price without VAT:27.094,83000 €
Unit Price with VAT:32.242,84770 €