
XCVC1802-2MLIVSVA2197 | |
|---|---|
DigiKey Part Number | 122-XCVC1802-2MLIVSVA2197-ND |
Manufacturer | |
Manufacturer Product Number | XCVC1802-2MLIVSVA2197 |
Description | IC VERSAL AICORE FPGA 2197BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 1.5M Logic Cells 600MHz, 1.4GHz 2197-FCBGA (45x45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 600MHz, 1.4GHz | |
Primary Attributes | Versal™ AI Core FPGA, 1.5M Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 2197-BFBGA, FCBGA | |
Supplier Device Package | 2197-FCBGA (45x45) | |
Number of I/O | 770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37.408,41000 € | 37.408,41 € |
| Unit Price without VAT: | 37.408,41000 € |
|---|---|
| Unit Price with VAT: | 44.516,00790 € |

