Image for XCVC1702-2LLIVSVA1596 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVC1702-2LLIVSVA1596

DigiKey Part Number
122-XCVC1702-2LLIVSVA1596-ND
Manufacturer
Manufacturer Product Number
XCVC1702-2LLIVSVA1596
Description
XCVC1702-2LLIVSVA1596
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ AI Core FPGA, 1M Logic Cells 450MHz, 1.08GHz 1596-FCBGA (37.5x37.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
450MHz, 1.08GHz
Packaging
Bulk
Primary Attributes
Versal™ AI Core FPGA, 1M Logic Cells
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Architecture
MPU, FPGA
Package / Case
1596-BFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Supplier Device Package
1596-FCBGA (37.5x37.5)
RAM Size
256KB
Number of I/O
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143.282,23000 €43.282,23 €
Manufacturers Standard Package
Unit Price without VAT:43.282,23000 €
Unit Price with VAT:51.505,85370 €