Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 800k Logic Cells 450MHz, 1.08GHz 1596-FCBGA (37.5x37.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVC1502-2LLEVSVA1596

DigiKey Part Number
122-XCVC1502-2LLEVSVA1596-ND
Manufacturer
Manufacturer Product Number
XCVC1502-2LLEVSVA1596
Description
IC VERSAL AI-CORE FPGA 1596BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ AI Core FPGA, 800k Logic Cells 450MHz, 1.08GHz 1596-FCBGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
450MHz, 1.08GHz
Series
Primary Attributes
Versal™ AI Core FPGA, 800k Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
1596-BFBGA, FCBGA
Architecture
MPU, FPGA
Supplier Device Package
1596-FCBGA (37.5x37.5)
Core Processor
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
Number of I/O
500
Peripherals
DDR, DMA, PCIe
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
Tray
QuantityUnit PriceExt Price
128.742,66000 €28.742,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28.742,66000 €
Unit Price with VAT:34.203,76540 €